Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560FVM-GTR

DigiKey Part Number
BA4560FVM-GTR-ND - Tape & Reel (TR)
BA4560FVM-GCT-ND - Cut Tape (CT)
BA4560FVM-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4560FVM-GTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA4560FVM-GTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
4V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
50 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4565FVM-GTRRohm Semiconductor24LM4565FVM-GTRCT-ND13,65000 KčSimilar
LM258ASTSTMicroelectronics38 543497-4778-1-ND25,41000 KčSimilar
LM2904STSTMicroelectronics14 306497-7816-1-ND7,14000 KčSimilar
LM2904YSTSTMicroelectronics263497-10219-1-ND10,92000 KčSimilar
LM358STSTMicroelectronics13 282497-6456-1-ND6,72000 KčSimilar
In-Stock: 3 528
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,72500 Kč47,25 Kč
254,18280 Kč104,57 Kč
1003,60120 Kč360,12 Kč
2503,32356 Kč830,89 Kč
5003,15558 Kč1 577,79 Kč
1 0003,01720 Kč3 017,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76362 Kč8 290,86 Kč
6 0002,68253 Kč16 095,18 Kč
9 0002,64190 Kč23 777,10 Kč
15 0002,59689 Kč38 953,35 Kč
21 0002,57059 Kč53 982,39 Kč
30 0002,54531 Kč76 359,30 Kč
75 0002,49084 Kč186 813,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč