
LM2904ST | |
|---|---|
DigiKey Part Number | 497-7816-2-ND - Tape & Reel (TR) 497-7816-1-ND - Cut Tape (CT) 497-7816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904ST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904ST Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6 338 | 505-ADA4062-2ARMZ-R7CT-ND | 57,95000 Kč | Similar |
| BA2904SFVM-TR | Rohm Semiconductor | 2 034 | BA2904SFVMCT-ND | 11,34000 Kč | Similar |
| BA3472YFVM-CTR | Rohm Semiconductor | 3 003 | BA3472YFVM-CCT-ND | 24,36000 Kč | Similar |
| BA4560FVM-GTR | Rohm Semiconductor | 3 528 | BA4560FVM-GCT-ND | 6,93000 Kč | Similar |
| BA4560YFVM-MGTR | Rohm Semiconductor | 1 | BA4560YFVM-MGCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,34240 Kč | 108,56 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 250 | 3,45208 Kč | 863,02 Kč |
| 500 | 3,27862 Kč | 1 639,31 Kč |
| 1 000 | 3,13584 Kč | 3 135,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,92172 Kč | 11 686,88 Kč |
| 8 000 | 2,84216 Kč | 22 737,28 Kč |
| 12 000 | 2,80231 Kč | 33 627,72 Kč |
| 20 000 | 2,75816 Kč | 55 163,20 Kč |
| 28 000 | 2,73234 Kč | 76 505,52 Kč |
| 40 000 | 2,70753 Kč | 108 301,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

