
BA3472YFVM-CTR | |
|---|---|
DigiKey Part Number | BA3472YFVM-CTR-ND - Tape & Reel (TR) BA3472YFVM-CCT-ND - Cut Tape (CT) BA3472YFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YFVM-CTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3472YFVM-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,07200 Kč | 170,72 Kč |
| 25 | 15,43400 Kč | 385,85 Kč |
| 100 | 13,62990 Kč | 1 362,99 Kč |
| 250 | 12,76892 Kč | 3 192,23 Kč |
| 500 | 12,24984 Kč | 6 124,92 Kč |
| 1 000 | 11,82252 Kč | 11 822,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,29452 Kč | 33 883,56 Kč |
| 6 000 | 11,03613 Kč | 66 216,78 Kč |
| 9 000 | 10,90680 Kč | 98 161,20 Kč |
| 15 000 | 10,76345 Kč | 161 451,75 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |

