
LM358ST | |
|---|---|
DigiKey Part Number | 497-6456-2-ND - Tape & Reel (TR) 497-6456-1-ND - Cut Tape (CT) 497-6456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM358ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 100 | 2,97750 Kč | 297,75 Kč |
| 250 | 2,74148 Kč | 685,37 Kč |
| 500 | 2,59956 Kč | 1 299,78 Kč |
| 1 000 | 2,48280 Kč | 2 482,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,30752 Kč | 9 230,08 Kč |
| 8 000 | 2,24235 Kč | 17 938,80 Kč |
| 12 000 | 2,20972 Kč | 26 516,64 Kč |
| 20 000 | 2,17355 Kč | 43 471,00 Kč |
| 28 000 | 2,15242 Kč | 60 267,76 Kč |
| 40 000 | 2,13211 Kč | 85 284,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


