
BA4580RFVM-TR | |
|---|---|
DigiKey Part Number | BA4580RFVMTR-ND - Tape & Reel (TR) BA4580RFVMCT-ND - Cut Tape (CT) BA4580RFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580RFVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4580RFVM-TR Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4580YFVM-MGTR | Rohm Semiconductor | 3 000 | BA4580YFVM-MGCT-ND | 0,19622 Kč | Similar |
| LM258AST | STMicroelectronics | 38 543 | 497-4778-1-ND | 1,03000 Kč | Similar |
| LM2904ST | STMicroelectronics | 14 306 | 497-7816-1-ND | 0,29000 Kč | Similar |
| LM2904YST | STMicroelectronics | 263 | 497-10219-1-ND | 0,44000 Kč | Similar |
| LM358ST | STMicroelectronics | 13 282 | 497-6456-1-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 250 | 5,92648 Kč | 1 481,62 Kč |
| 500 | 5,65266 Kč | 2 826,33 Kč |
| 1 000 | 5,42735 Kč | 5 427,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14913 Kč | 15 447,39 Kč |
| 6 000 | 5,01292 Kč | 30 077,52 Kč |
| 9 000 | 4,94473 Kč | 44 502,57 Kč |
| 15 000 | 4,86917 Kč | 73 037,55 Kč |
| 21 000 | 4,82500 Kč | 101 325,00 Kč |
| 30 000 | 4,78255 Kč | 143 476,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

