
BA3472FV-E2 | |
|---|---|
DigiKey Part Number | BA3472FV-E2TR-ND - Tape & Reel (TR) BA3472FV-E2CT-ND - Cut Tape (CT) BA3472FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472FV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3472FV-E2 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SSOP-B |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 31,94200 Kč | 798,55 Kč |
| 100 | 28,57200 Kč | 2 857,20 Kč |
| 250 | 27,13108 Kč | 6 782,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,13068 Kč | 67 826,70 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

