


LT1208CN8 | |
|---|---|
DigiKey Part Number | LT1208CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1208CN8 |
Description | IC OPAMP GP 45MHZ 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1208CN8 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 400V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1208CN8#PBF | Analog Devices Inc. | 273 | LT1208CN8#PBF-ND | 325,26000 Kč | Direct |
| OPA2137P | Texas Instruments | 49 | OPA2137P-ND | 91,76000 Kč | Similar |
| OPA2137PA | Texas Instruments | 283 | OPA2137PA-ND | 57,53000 Kč | Similar |



