Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1208CN8#PBF

DigiKey Part Number
LT1208CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1208CN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1208CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
45 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
1 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1315,81000 Kč315,81 Kč
10249,77100 Kč2 497,71 Kč
50223,30540 Kč11 165,27 Kč
100215,11190 Kč21 511,19 Kč
250206,45904 Kč51 614,76 Kč
500201,24568 Kč100 622,84 Kč
1 000196,95347 Kč196 953,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,81000 Kč
Unit Price with VAT:382,13010 Kč