J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137P

DigiKey Part Number
OPA2137P-ND
Manufacturer
Manufacturer Product Number
OPA2137P
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2137P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
220µA
Series
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
3.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1457CN8#PBFAnalog Devices Inc.153505-LT1457CN8#PBF-ND173,65000 KčSimilar
LT1464CN8#PBFAnalog Devices Inc.65161-LT1464CN8#PBF-ND156,23000 KčSimilar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1069,50300 Kč695,03 Kč
5060,59180 Kč3 029,59 Kč
10057,82850 Kč5 782,85 Kč
25054,91396 Kč13 728,49 Kč
50053,15602 Kč26 578,01 Kč
1 00051,70967 Kč51 709,67 Kč
2 50050,18270 Kč125 456,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč