OPA2364AIDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 500
Unit Price: 2,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,33897 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 216
Unit Price: 2,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 31 150
Unit Price: 2,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 189
Unit Price: 3,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 355
Unit Price: 3,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 423
Unit Price: 2,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 897
Unit Price: 2,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 753
Unit Price: 3,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 566
Unit Price: 2,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 439
Unit Price: 2,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 630
Unit Price: 2,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 597
Unit Price: 0,78000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2364AIDGKR

DigiKey Part Number
296-39118-2-ND - Tape & Reel (TR)
296-39118-1-ND - Cut Tape (CT)
296-39118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2364AIDGKR
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2364AIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.1mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8506ARMZAnalog Devices Inc.500AD8506ARMZ-ND2,55000 KčSimilar
AD8506ARMZ-REELAnalog Devices Inc.0505-AD8506ARMZ-REELTR-ND1,33897 KčSimilar
AD8602ARMZAnalog Devices Inc.2 216505-AD8602ARMZ-ND2,55000 KčSimilar
AD8602ARMZ-REELAnalog Devices Inc.31 150AD8602ARMZ-REELCT-ND2,55000 KčSimilar
AD8607ARMZAnalog Devices Inc.189505-AD8607ARMZ-ND3,63000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,70700 Kč477,07 Kč
2543,68440 Kč1 092,11 Kč
10039,26000 Kč3 926,00 Kč
25037,15220 Kč9 288,05 Kč
50036,49620 Kč18 248,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,73136 Kč84 328,40 Kč
5 00033,06605 Kč165 330,25 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč