
AD8506ARMZ | |
|---|---|
DigiKey Part Number | AD8506ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8506ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8506ARMZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 95 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4242EUA+ | Analog Devices Inc./Maxim Integrated | 303 | MAX4242EUA+-ND | 160,00000 Kč | Similar |
| MCP6142-E/MS | Microchip Technology | 304 | MCP6142-E/MS-ND | 21,84000 Kč | Similar |
| MCP6142-I/MS | Microchip Technology | 131 | MCP6142-I/MS-ND | 21,84000 Kč | Similar |
| MCP6422-E/MS | Microchip Technology | 227 | MCP6422-E/MS-ND | 18,69000 Kč | Similar |
| MCP6422T-E/MS | Microchip Technology | 5 345 | MCP6422T-E/MSCT-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 50 | 40,70680 Kč | 2 035,34 Kč |
| 100 | 38,73290 Kč | 3 873,29 Kč |
| 250 | 36,64908 Kč | 9 162,27 Kč |
| 500 | 35,39296 Kč | 17 696,48 Kč |
| 1 000 | 34,35882 Kč | 34 358,82 Kč |
| 2 500 | 33,26705 Kč | 83 167,62 Kč |
| 5 000 | 32,60901 Kč | 163 045,05 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

