
FC-135 32.7680KA-AG3 | |
|---|---|
DigiKey Part Number | SER4086TR-ND - Tape & Reel (TR) SER4086CT-ND - Cut Tape (CT) SER4086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-AG3 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135 32.7680KA-AG3 Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 25 | 45,85960 Kč | 1 146,49 Kč |
| 50 | 43,96560 Kč | 2 198,28 Kč |
| 100 | 42,14720 Kč | 4 214,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,85924 Kč | 9 964,81 Kč |
| 500 | 38,21258 Kč | 19 106,29 Kč |
| 750 | 37,28181 Kč | 27 961,36 Kč |
| 1 250 | 36,14193 Kč | 45 177,41 Kč |
| 1 750 | 35,41067 Kč | 61 968,67 Kč |
| 2 500 | 34,65199 Kč | 86 629,97 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |









