
ADA4505-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4505-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4505-2ARMZ |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4505-2ARMZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2333AQDGKRQ1 | Texas Instruments | 4 746 | 296-OPA2333AQDGKRQ1CT-ND | 101,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 50 | 37,26720 Kč | 1 863,36 Kč |
| 100 | 35,43410 Kč | 3 543,41 Kč |
| 250 | 33,50020 Kč | 8 375,05 Kč |
| 500 | 32,33398 Kč | 16 166,99 Kč |
| 1 000 | 31,37437 Kč | 31 374,37 Kč |
| 2 500 | 30,36126 Kč | 75 903,15 Kč |
| 5 000 | 29,75064 Kč | 148 753,20 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

