CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AQDGKRQ1

DigiKey Part Number
296-OPA2333AQDGKRQ1TR-ND - Tape & Reel (TR)
296-OPA2333AQDGKRQ1CT-ND - Cut Tape (CT)
296-OPA2333AQDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2333AQDGKRQ1
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,94000 Kč98,94 Kč
1075,21200 Kč752,12 Kč
2569,28800 Kč1 732,20 Kč
10062,76480 Kč6 276,48 Kč
25059,65740 Kč14 914,35 Kč
50057,78394 Kč28 891,97 Kč
1 00056,24160 Kč56 241,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,61397 Kč136 534,93 Kč
Manufacturers Standard Package
Unit Price without VAT:98,94000 Kč
Unit Price with VAT:119,71740 Kč