CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8602ARMZ-REEL

DigiKey Part Number
AD8602ARMZ-REELTR-ND - Tape & Reel (TR)
AD8602ARMZ-REELCT-ND - Cut Tape (CT)
AD8602ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8602ARMZ-REEL
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8602ARMZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
750µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
6V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
8.4 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4661-2ARMZ-RLAnalog Devices Inc.8 130ADA4661-2ARMZ-RLCT-ND90,50000 KčSimilar
LTC6078ACMS8#PBFAnalog Devices Inc.463505-LTC6078ACMS8#PBF-ND158,53000 KčSimilar
LTC6078AIMS8#PBFAnalog Devices Inc.84505-LTC6078AIMS8#PBF-ND179,53000 KčSimilar
LTC6087HMS8#TRPBFAnalog Devices Inc.1 892LTC6087HMS8#TRPBFCT-ND86,09000 KčSimilar
LMV822ISTSTMicroelectronics11 597497-12389-1-ND19,32000 KčSimilar
In-Stock: 31 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,07800 Kč470,78 Kč
2543,10480 Kč1 077,62 Kč
10038,73290 Kč3 873,29 Kč
25036,64908 Kč9 162,27 Kč
50035,98218 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,08123 Kč99 243,69 Kč
6 00032,45615 Kč194 736,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč