21 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX16-21S-0.5SV

DigiKey Part Number
26-FX16-21S-0.5SVTR-ND - Tape & Reel (TR)
26-FX16-21S-0.5SVCT-ND - Cut Tape (CT)
26-FX16-21S-0.5SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX16-21S-0.5SV
Description
CONN MULTI-PURP RCPT 21P SLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FX16-21S-0.5SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
21
Mounting Type
Surface Mount
Termination
Solder
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 969
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,45863 Kč33 458,63 Kč
2 00031,86258 Kč63 725,16 Kč
3 00030,96470 Kč92 894,10 Kč
5 00029,86982 Kč149 349,10 Kč
7 00029,17003 Kč204 190,21 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,45000 Kč414,50 Kč
2538,83800 Kč970,95 Kč
5036,98160 Kč1 849,08 Kč
10035,21570 Kč3 521,57 Kč
25033,00968 Kč8 252,42 Kč
50031,43400 Kč15 717,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1042,85700 Kč428,57 Kč
2541,03840 Kč1 025,96 Kč
5040,12720 Kč2 006,36 Kč
10038,30250 Kč3 830,25 Kč
25034,65340 Kč8 663,35 Kč
50031,91780 Kč15 958,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč