



FX16-21P-0.5SD | |
|---|---|
DigiKey Part Number | H123303-ND |
Manufacturer | |
Manufacturer Product Number | FX16-21P-0.5SD |
Description | CONN MULTI-PURP PLUG 21P SLD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FX16-21P-0.5SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 21 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Locking Ramp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 75 | 37,71520 Kč | 2 828,64 Kč |
| 150 | 35,91360 Kč | 5 387,04 Kč |
| 300 | 34,19803 Kč | 10 259,41 Kč |
| 525 | 32,87368 Kč | 17 258,68 Kč |
| 1 050 | 31,30522 Kč | 32 870,48 Kč |
| 2 550 | 29,40667 Kč | 74 987,01 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |








