
FX16-21S-0.5SV(30) | |
|---|---|
DigiKey Part Number | H121944TR-ND - Tape & Reel (TR) H121944CT-ND - Cut Tape (CT) H121944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX16-21S-0.5SV(30) |
Description | CONN MULTI-PURP RCPT 21P SLD SMD |
Customer Reference | |
Detailed Description | 21 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX16-21S-0.5SV(30) Models |
Category | Number of Positions 21 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Multi-Purpose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX16-21S-0.5SV | Hirose Electric Co Ltd | 5 969 | 26-FX16-21S-0.5SVCT-ND | 48,72000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,83200 Kč | 768,32 Kč |
| 25 | 72,00640 Kč | 1 800,16 Kč |
| 50 | 68,56680 Kč | 3 428,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 25 | 69,76360 Kč | 1 744,09 Kč |
| 50 | 68,14280 Kč | 3 407,14 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




