CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6087HMS8#TRPBF

DigiKey Part Number
LTC6087HMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC6087HMS8#TRPBFCT-ND - Cut Tape (CT)
LTC6087HMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6087HMS8#TRPBF
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6087HMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
330 µV
Mfr
Current - Supply
1.05mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
7.2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
14 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8542ARMZAnalog Devices Inc.506505-AD8542ARMZ-ND32,97000 KčSimilar
AD8542ARMZ-REELAnalog Devices Inc.447AD8542ARMZ-REELCT-ND32,97000 KčSimilar
AD8602ARMZAnalog Devices Inc.2 216505-AD8602ARMZ-ND62,99000 KčSimilar
AD8602ARMZ-REELAnalog Devices Inc.31 150AD8602ARMZ-REELCT-ND62,99000 KčSimilar
AD8606ARMZ-R7Analog Devices Inc.868505-AD8606ARMZ-R7CT-ND112,13000 KčSimilar
In-Stock: 1 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,13600 Kč651,36 Kč
2559,87800 Kč1 496,95 Kč
10054,09920 Kč5 409,92 Kč
25051,34096 Kč12 835,24 Kč
50051,08184 Kč25 540,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,86712 Kč117 167,80 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč