
AD8305ACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD8305ACPZ-RL7TR-ND - Tape & Reel (TR) AD8305ACPZ-RL7CT-ND - Cut Tape (CT) AD8305ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8305ACPZ-RL7 |
Description | IC LOGARITHMIC CONVERTER 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Fiber Optics 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8305ACPZ-RL7 Models |
Category | Applications Fiber Optics |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 16-LFCSP (3x3) |
Type Logarithmic Converter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,46000 Kč | 547,46 Kč |
| 10 | 440,28000 Kč | 4 402,80 Kč |
| 25 | 413,51440 Kč | 10 337,86 Kč |
| 100 | 392,47970 Kč | 39 247,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 351,17701 Kč | 526 765,52 Kč |
| Unit Price without VAT: | 547,46000 Kč |
|---|---|
| Unit Price with VAT: | 662,42660 Kč |










