Logarithmic Converter IC Fiber Optics 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8304ARUZ-RL7

DigiKey Part Number
AD8304ARUZ-RL7TR-ND - Tape & Reel (TR)
AD8304ARUZ-RL7CT-ND - Cut Tape (CT)
AD8304ARUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8304ARUZ-RL7
Description
IC LOGARITHMIC CONVERTER 14TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Logarithmic Converter IC Fiber Optics 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8304ARUZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fiber Optics
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
14-TSSOP
Type
Logarithmic Converter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1844,23000 Kč844,23 Kč
10688,04400 Kč6 880,44 Kč
25649,05640 Kč16 226,41 Kč
100628,60560 Kč62 860,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000563,33750 Kč563 337,50 Kč
Manufacturers Standard Package
Unit Price without VAT:844,23000 Kč
Unit Price with VAT:1 021,51830 Kč