


LTC4211IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4211IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4211IMS#PBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211IMS#PBF Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V ~ 16.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 50 | 138,63720 Kč | 6 931,86 Kč |
| 100 | 133,10630 Kč | 13 310,63 Kč |
| 250 | 127,26720 Kč | 31 816,80 Kč |
| 500 | 123,74794 Kč | 61 873,97 Kč |
| 1 000 | 120,85084 Kč | 120 850,84 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |












