Direct



TCNX108M006R0200 | |
|---|---|
DigiKey Part Number | 478-TCNX108M006R0200TR-ND - Tape & Reel (TR) 478-TCNX108M006R0200CT-ND - Cut Tape (CT) 478-TCNX108M006R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX108M006R0200 |
Description | CAP TANT POLY 1000UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCNX108M006R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCNX108M006R0200E | KYOCERA AVX | 0 | 478-13399-2-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 99,15300 Kč | 991,53 Kč |
| 50 | 84,85720 Kč | 4 242,86 Kč |
| 100 | 80,43490 Kč | 8 043,49 Kč |
| 500 | 73,89196 Kč | 36 945,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,62530 Kč | 70 625,30 Kč |
| 3 000 | 67,75649 Kč | 203 269,47 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |





