TCNX108M006R0200E is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 135,02000 Kč
Datasheet
1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCNX108M006R0200E

DigiKey Part Number
478-13399-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCNX108M006R0200E
Description
CAP TANT POLY 1000UF 6.3V 2917
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
2917 (7343 Metric)
Capacitance
1000 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCNX108M006R0200KYOCERA AVX0478-TCNX108M006R0200CT-ND135,02000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes