Direct



TCNX108M006R0200 | |
|---|---|
DigiKey Part Number | 478-TCNX108M006R0200TR-ND - Tape & Reel (TR) 478-TCNX108M006R0200CT-ND - Cut Tape (CT) 478-TCNX108M006R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX108M006R0200 |
Description | CAP TANT POLY 1000UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCNX108M006R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 87,96100 Kč | 879,61 Kč |
| 50 | 74,89560 Kč | 3 744,78 Kč |
| 100 | 70,85360 Kč | 7 085,36 Kč |
| 500 | 64,25388 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,89119 Kč | 61 891,19 Kč |
| 3 000 | 59,27021 Kč | 177 810,63 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |


