
MAX6338OUB+T | |
|---|---|
DigiKey Part Number | 175-MAX6338OUB+TTR-ND - Tape & Reel (TR) 175-MAX6338OUB+TCT-ND - Cut Tape (CT) 175-MAX6338OUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6338OUB+T |
Description | IC SUPERVISOR 4 CHANNEL 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6338OUB+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Threshold 2.93V, 4.38V, Adj, -4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,44000 Kč | 220,44 Kč |
| 10 | 172,20400 Kč | 1 722,04 Kč |
| 25 | 160,12840 Kč | 4 003,21 Kč |
| 100 | 146,84980 Kč | 14 684,98 Kč |
| 250 | 144,86648 Kč | 36 216,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,25294 Kč | 325 632,35 Kč |
| Unit Price without VAT: | 220,44000 Kč |
|---|---|
| Unit Price with VAT: | 266,73240 Kč |


