CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8607ARMZ

DigiKey Part Number
505-AD8607ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8607ARMZ
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8607ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
12 µV
Mfr
Current - Supply
40µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8657ARMZAnalog Devices Inc.2 525505-AD8657ARMZ-ND76,85000 KčSimilar
ISL28230CUZRenesas Electronics Corporation1 354ISL28230CUZ-ND52,91000 KčSimilar
ISL28230CUZ-T7Renesas Electronics Corporation5 23420-ISL28230CUZ-T7CT-ND46,62000 KčSimilar
OPA2333AQDGKRQ1Texas Instruments4 746296-OPA2333AQDGKRQ1CT-ND101,63000 KčSimilar
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1067,80300 Kč678,03 Kč
5059,07160 Kč2 953,58 Kč
10056,37120 Kč5 637,12 Kč
25053,51636 Kč13 379,09 Kč
50051,79618 Kč25 898,09 Kč
1 00050,38050 Kč50 380,50 Kč
2 50048,88578 Kč122 214,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč