AD8506ARMZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 303
Unit Price: 160,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 89,20387 Kč
Datasheet

Similar


Microchip Technology
In Stock: 304
Unit Price: 21,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 131
Unit Price: 21,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 204
Unit Price: 21,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 560
Unit Price: 21,84000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 227
Unit Price: 18,69000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 345
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 468
Unit Price: 62,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,00789 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 187
Unit Price: 73,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 922
Unit Price: 69,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 41,63316 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 782
Unit Price: 81,89000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8506ARMZ-REEL

DigiKey Part Number
505-AD8506ARMZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8506ARMZ-REEL
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8506ARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
15µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.013V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
95 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4242EUA+Analog Devices Inc./Maxim Integrated303MAX4242EUA+-ND160,00000 KčSimilar
MAX4242EUA+TAnalog Devices Inc./Maxim Integrated0MAX4242EUA+T-ND89,20387 KčSimilar
MCP6142-E/MSMicrochip Technology304MCP6142-E/MS-ND21,84000 KčSimilar
MCP6142-I/MSMicrochip Technology131MCP6142-I/MS-ND21,84000 KčSimilar
MCP6142T-E/MSMicrochip Technology6 204MCP6142T-E/MSCT-ND21,84000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,08123 Kč99 243,69 Kč
6 00032,45615 Kč194 736,90 Kč
Manufacturers Standard Package
Unit Price without VAT:33,08123 Kč
Unit Price with VAT:40,02829 Kč