
OPA2330AIDGKT | |
|---|---|
DigiKey Part Number | 296-25304-2-ND - Tape & Reel (TR) 296-25304-1-ND - Cut Tape (CT) 296-25304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2330AIDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AIDGKT Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8617ARMZ | Analog Devices Inc. | 3 423 | 505-AD8617ARMZ-ND | 59,42000 Kč | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | 408,62000 Kč | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | 359,91000 Kč | Similar |
| NCS20092DMR2G | onsemi | 86 | NCS20092DMR2GOSCT-ND | 22,26000 Kč | Similar |
| NCS20092DTBR2G | onsemi | 2 500 | 488-NCS20092DTBR2GCT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 25 | 50,85720 Kč | 1 271,43 Kč |
| 100 | 45,82180 Kč | 4 582,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,42136 Kč | 10 855,34 Kč |
| 500 | 41,97500 Kč | 20 987,50 Kč |
| 750 | 41,25043 Kč | 30 937,82 Kč |
| 1 250 | 40,44786 Kč | 50 559,82 Kč |
| 1 750 | 39,97875 Kč | 69 962,81 Kč |
| 2 500 | 39,52773 Kč | 98 819,32 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

