
MCP6142T-I/MS | |
|---|---|
DigiKey Part Number | MCP6142T-I/MSTR-ND - Tape & Reel (TR) MCP6142T-I/MSCT-ND - Cut Tape (CT) MCP6142T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6142T-I/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6142T-I/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 600nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.024V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6142-I/MS | Microchip Technology | 131 | MCP6142-I/MS-ND | 21,84000 Kč | Direct |
| LMP7732MM/NOPB | Texas Instruments | 1 751 | LMP7732MM/NOPBCT-ND | 77,06000 Kč | Similar |
| LMP7732MME/NOPB | Texas Instruments | 33 | LMP7732MME/NOPBCT-ND | 77,06000 Kč | Similar |
| LMP7732MMX/NOPB | Texas Instruments | 254 | 296-LMP7732MMX/NOPBCT-ND | 65,30000 Kč | Similar |
| TSV632AIST | STMicroelectronics | 22 605 | 497-8995-1-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,37844 Kč | 40 946,10 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

