Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7732MMX/NOPB

DigiKey Part Number
296-LMP7732MMX/NOPBTR-ND - Tape & Reel (TR)
296-LMP7732MMX/NOPBCT-ND - Cut Tape (CT)
296-LMP7732MMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7732MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7732MMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
5mA (x2 Channels)
Series
Current - Output / Channel
49 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
2.4V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
22 MHz
Base Product Number
Current - Input Bias
14 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2369AIDGKRTexas Instruments4 627296-41356-1-ND61,73000 KčSimilar
OPA2369AIDGKTTexas Instruments21 795296-22672-1-ND72,58000 KčSimilar
BU7486FVM-TRRohm Semiconductor2 893BU7486FVMCT-ND15,85000 KčSimilar
MAX4489AUA+TAnalog Devices Inc./Maxim Integrated1 972MAX4489AUA+CT-ND92,81000 KčSimilar
MCP6032-E/MSMicrochip Technology19 128MCP6032-E/MS-ND27,11000 KčSimilar
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,62000 Kč73,62 Kč
1055,33000 Kč553,30 Kč
2550,75400 Kč1 268,85 Kč
10045,73820 Kč4 573,82 Kč
25043,34440 Kč10 836,10 Kč
50042,85388 Kč21 426,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50039,07552 Kč136 764,32 Kč
Manufacturers Standard Package
Unit Price without VAT:73,62000 Kč
Unit Price with VAT:89,08020 Kč