
OPA2369AIDGKT | |
|---|---|
DigiKey Part Number | 296-22672-2-ND - Tape & Reel (TR) 296-22672-1-ND - Cut Tape (CT) 296-22672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2369AIDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2369AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,79900 Kč | 487,99 Kč |
| 25 | 44,71720 Kč | 1 117,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,08196 Kč | 9 520,49 Kč |
| 500 | 36,79144 Kč | 18 395,72 Kč |
| 750 | 36,14512 Kč | 27 108,84 Kč |
| 1 250 | 35,42900 Kč | 44 286,25 Kč |
| 1 750 | 35,01038 Kč | 61 268,16 Kč |
| 2 500 | 34,60781 Kč | 86 519,53 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

