
OPA2369AIDGKR | |
|---|---|
DigiKey Part Number | 296-41356-2-ND - Tape & Reel (TR) 296-41356-1-ND - Cut Tape (CT) 296-41356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2369AIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2369AIDGKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 700nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.005V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 12 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7732MM/NOPB | Texas Instruments | 1 751 | LMP7732MM/NOPBCT-ND | 77,06000 Kč | Similar |
| LMP7732MME/NOPB | Texas Instruments | 443 | LMP7732MME/NOPBCT-ND | 77,06000 Kč | Similar |
| LMP7732MMX/NOPB | Texas Instruments | 254 | 296-LMP7732MMX/NOPBCT-ND | 65,30000 Kč | Similar |
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | 109,61000 Kč | Similar |
| ADA4051-2ARMZ-R7 | Analog Devices Inc. | 2 272 | ADA4051-2ARMZ-R7CT-ND | 109,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 38,83800 Kč | 970,95 Kč |
| 100 | 34,83990 Kč | 3 483,99 Kč |
| 250 | 32,93244 Kč | 8 233,11 Kč |
| 500 | 32,19120 Kč | 16 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,83766 Kč | 74 594,15 Kč |
| 5 000 | 29,23573 Kč | 146 178,65 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

