
LMP7732MME/NOPB | |
|---|---|
DigiKey Part Number | LMP7732MME/NOPBTR-ND - Tape & Reel (TR) LMP7732MME/NOPBCT-ND - Cut Tape (CT) LMP7732MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7732MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7732MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 49 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 56,27500 Kč | 562,75 Kč |
| 25 | 51,65520 Kč | 1 291,38 Kč |
| 100 | 46,57990 Kč | 4 657,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 44,15880 Kč | 11 039,70 Kč |
| 500 | 42,69902 Kč | 21 349,51 Kč |
| 750 | 41,96856 Kč | 31 476,42 Kč |
| 1 250 | 41,15860 Kč | 51 448,25 Kč |
| 1 750 | 40,68525 Kč | 71 199,19 Kč |
| 2 500 | 40,23015 Kč | 100 575,38 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


