
LMP7732MM/NOPB | |
|---|---|
DigiKey Part Number | LMP7732MM/NOPBTR-ND - Tape & Reel (TR) LMP7732MM/NOPBCT-ND - Cut Tape (CT) LMP7732MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7732MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7732MM/NOPB Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 5mA (x2 Channels) |
Series | Current - Output / Channel 49 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.4V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 14 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 57,95400 Kč | 579,54 Kč |
| 25 | 53,20880 Kč | 1 330,22 Kč |
| 100 | 47,97830 Kč | 4 797,83 Kč |
| 250 | 45,48336 Kč | 11 370,84 Kč |
| 500 | 45,04196 Kč | 22 520,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,74311 Kč | 42 743,11 Kč |
| 2 000 | 41,72481 Kč | 83 449,62 Kč |
| 3 000 | 41,21487 Kč | 123 644,61 Kč |
| 5 000 | 40,64994 Kč | 203 249,70 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

