CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AIDGKR

DigiKey Part Number
296-22883-2-ND - Tape & Reel (TR)
296-22883-1-ND - Cut Tape (CT)
296-22883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2333AIDGKR
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AIDGKR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.16V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8617ARMZAnalog Devices Inc.3 423505-AD8617ARMZ-ND2,41000 KčSimilar
LTC6269HMS8E-10#PBFAnalog Devices Inc.602505-LTC6269HMS8E-10#PBF-ND16,54000 KčSimilar
LTC6269IMS8E-10#PBFAnalog Devices Inc.507505-LTC6269IMS8E-10#PBF-ND14,57000 KčSimilar
MCP6V32-E/MSMicrochip Technology622MCP6V32-E/MS-ND1,90000 KčSimilar
NCS2333DMR2Gonsemi37 387488-NCS2333DMR2GCT-ND0,72000 KčSimilar
In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1052,15900 Kč521,59 Kč
2547,81680 Kč1 195,42 Kč
10043,03750 Kč4 303,75 Kč
25040,76132 Kč10 190,33 Kč
50040,19102 Kč20 095,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,06642 Kč92 666,05 Kč
5 00036,34771 Kč181 738,55 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč

Other Suppliers on DigiKey

8 162In Stock
Ships from Rochester Electronics, LLC