
NCS2333DMR2G | |
|---|---|
DigiKey Part Number | 488-NCS2333DMR2GTR-ND - Tape & Reel (TR) 488-NCS2333DMR2GCT-ND - Cut Tape (CT) 488-NCS2333DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2333DMR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS2333DMR2G Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Series | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.15V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 270 kHz | Base Product Number |
Current - Input Bias 60 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,51520 Kč | 287,88 Kč |
| 100 | 10,10840 Kč | 1 010,84 Kč |
| 250 | 9,43736 Kč | 2 359,34 Kč |
| 500 | 9,03250 Kč | 4 516,25 Kč |
| 1 000 | 8,70640 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,96061 Kč | 31 842,44 Kč |
| 8 000 | 7,78028 Kč | 62 242,24 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




