CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AIDGKT

DigiKey Part Number
296-32182-2-ND - Tape & Reel (TR)
296-32182-1-ND - Cut Tape (CT)
296-32182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2333AIDGKT
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AIDGKT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.16V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8617ARMZAnalog Devices Inc.3 423505-AD8617ARMZ-ND59,42000 KčSimilar
LTC6269HMS8E-10#PBFAnalog Devices Inc.602505-LTC6269HMS8E-10#PBF-ND408,62000 KčSimilar
LTC6269IMS8E-10#PBFAnalog Devices Inc.507505-LTC6269IMS8E-10#PBF-ND359,91000 KčSimilar
MCP6V32-E/MSMicrochip Technology622MCP6V32-E/MS-ND47,04000 KčSimilar
NCS2333DMR2Gonsemi37 382488-NCS2333DMR2GCT-ND17,85000 KčSimilar
In-Stock: 1 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1061,79700 Kč617,97 Kč
2556,77840 Kč1 419,46 Kč
10051,25190 Kč5 125,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25048,61624 Kč12 154,06 Kč
50047,02712 Kč23 513,56 Kč
75046,23172 Kč34 673,79 Kč
1 25045,34997 Kč56 687,46 Kč
1 75044,83481 Kč78 460,92 Kč
2 50044,33946 Kč110 848,65 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč