MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2333AIDGKRG4 | |
|---|---|
DigiKey Part Number | OPA2333AIDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2333AIDGKRG4 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AIDGKRG4 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.16V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2333AIDGKR | Texas Instruments | 9 922 | 296-22883-1-ND | 69,50000 Kč | MFR Recommended |
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | 62,99000 Kč | Similar |
| AD8506ARMZ-REEL | Analog Devices Inc. | 0 | 505-AD8506ARMZ-REELTR-ND | 33,08123 Kč | Similar |
| AD8607ARMZ | Analog Devices Inc. | 189 | 505-AD8607ARMZ-ND | 89,66000 Kč | Similar |
| AD8607ARMZ-REEL | Analog Devices Inc. | 10 855 | AD8607ARMZ-REELCT-ND | 89,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,63316 Kč | 104 082,90 Kč |
| 5 000 | 40,84745 Kč | 204 237,25 Kč |
| Unit Price without VAT: | 41,63316 Kč |
|---|---|
| Unit Price with VAT: | 50,37612 Kč |




