MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2992IM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-2.5/NOPBCT-ND - Cut Tape (CT) LP2992IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2425DBVR | Texas Instruments | 38 387 | 296-TPS7A2425DBVRCT-ND | 12,30000 Kč | MFR Recommended |
| LP2985-25DBVR | Texas Instruments | 6 392 | 296-32149-1-ND | 12,10000 Kč | Similar |
| LP2985-25DBVT | Texas Instruments | 15 335 | 296-32150-1-ND | 30,24000 Kč | Similar |
| LP2985A-25DBVR | Texas Instruments | 2 349 | 296-36939-1-ND | 11,05000 Kč | Similar |
| LP2985A-25DBVRG4 | Texas Instruments | 0 | LP2985A-25DBVRG4-ND | 4,79106 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,08468 Kč | 69 084,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 20,96000 Kč | 209,60 Kč |
| 25 | 18,99520 Kč | 474,88 Kč |
| 100 | 16,83660 Kč | 1 683,66 Kč |
| 250 | 15,80848 Kč | 3 952,12 Kč |
| 500 | 15,18822 Kč | 7 594,11 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |





