


LP2985-25DBVT | |
|---|---|
DigiKey Part Number | 296-32150-2-ND - Tape & Reel (TR) 296-32150-1-ND - Cut Tape (CT) 296-32150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-25DBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-25DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,96100 Kč | 219,61 Kč |
| 25 | 19,91280 Kč | 497,82 Kč |
| 100 | 17,65630 Kč | 1 765,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,58180 Kč | 4 145,45 Kč |
| 500 | 15,93360 Kč | 7 966,80 Kč |
| 750 | 15,60881 Kč | 11 706,61 Kč |
| 1 250 | 15,24904 Kč | 19 061,30 Kč |
| 1 750 | 15,03884 Kč | 26 317,97 Kč |
| 2 500 | 14,83669 Kč | 37 091,72 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

