SPX5205M5-L-2-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5 650
Unit Price: 15,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 392
Unit Price: 12,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 335
Unit Price: 30,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 349
Unit Price: 11,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 240
Unit Price: 25,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 397
Unit Price: 24,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 927
Unit Price: 15,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 886
Unit Price: 14,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,53017 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 910
Unit Price: 76,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 52,28724 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16
Unit Price: 87,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 465
Unit Price: 93,22000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX5205M5-L-2-5

DigiKey Part Number
1016-1419-ND
Manufacturer
Manufacturer Product Number
SPX5205M5-L-2-5
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX5205M5-L-2-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Bulk
Current - Supply (Max)
2.5 mA
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD2985BM25RSTMicroelectronics5 650497-3498-1-ND15,43000 KčSimilar
LP2985-25DBVRTexas Instruments6 392296-32149-1-ND12,10000 KčSimilar
LP2985-25DBVTTexas Instruments15 335296-32150-1-ND30,24000 KčSimilar
LP2985A-25DBVRTexas Instruments2 349296-36939-1-ND11,05000 KčSimilar
LP2985A-25DBVTTexas Instruments5 240296-32157-1-ND25,65000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types