LP2985IM5X-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6 392
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 335
Unit Price: 1,24000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 349
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 240
Unit Price: 1,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11 397
Unit Price: 1,01000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 927
Unit Price: 0,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 002
Unit Price: 0,99000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 886
Unit Price: 0,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 650
Unit Price: 0,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 465
Unit Price: 3,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985IM5X-2.5/NOPB

DigiKey Part Number
296-37597-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985IM5X-2.5/NOPB
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985IM5X-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985-25DBVRTexas Instruments6 392296-32149-1-ND0,50000 KčParametric Equivalent
LP2985-25DBVTTexas Instruments15 335296-32150-1-ND1,24000 KčParametric Equivalent
LP2985A-25DBVRTexas Instruments2 349296-36939-1-ND0,45000 KčParametric Equivalent
LP2985A-25DBVTTexas Instruments5 240296-32157-1-ND1,05000 KčParametric Equivalent
LP2985AIM5-2.5/NOPBTexas Instruments11 397LP2985AIM5-2.5/NOPBCT-ND1,01000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,53017 Kč34 590,51 Kč
Manufacturers Standard Package
Unit Price without VAT:11,53017 Kč
Unit Price with VAT:13,95151 Kč