


LD2985BM25R | |
|---|---|
DigiKey Part Number | 497-3498-2-ND - Tape & Reel (TR) 497-3498-1-ND - Cut Tape (CT) 497-3498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2985BM25R |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM25R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.575V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 100 | 8,61120 Kč | 861,12 Kč |
| 250 | 8,02688 Kč | 2 006,72 Kč |
| 500 | 7,67358 Kč | 3 836,79 Kč |
| 1 000 | 7,38326 Kč | 7 383,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,02441 Kč | 21 073,23 Kč |
| 6 000 | 6,84877 Kč | 41 092,62 Kč |
| 9 000 | 6,76087 Kč | 60 847,83 Kč |
| 15 000 | 6,66346 Kč | 99 951,90 Kč |
| 21 000 | 6,60652 Kč | 138 736,92 Kč |
| 30 000 | 6,55174 Kč | 196 552,20 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

