


LP2985A-25DBVT | |
|---|---|
DigiKey Part Number | 296-32157-2-ND - Tape & Reel (TR) 296-32157-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2985A-25DBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-25DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985IM5X-2.5/NOPB | Texas Instruments | 0 | 296-37597-2-ND | 0,47364 Kč | Similar |
| LP2992AIM5-2.5/NOPB | Texas Instruments | 19 910 | LP2992AIM5-2.5/NOPBCT-ND | 3,13000 Kč | Similar |
| LP2992AIM5X-2.5/NOPB | Texas Instruments | 0 | LP2992AIM5X-2.5/NOPB-ND | 2,14785 Kč | Similar |
| LP2992IM5-2.5/NOPB | Texas Instruments | 0 | LP2992IM5-2.5/NOPBCT-ND | 1,18000 Kč | Similar |
| LP2992IM5X-2.5/NOPB | Texas Instruments | 16 | 296-LP2992IM5X-2.5/NOPBCT-ND | 3,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77600 Kč | 419,40 Kč |
| 100 | 14,83240 Kč | 1 483,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,90560 Kč | 3 476,40 Kč |
| 500 | 13,34586 Kč | 6 672,93 Kč |
| 750 | 13,06583 Kč | 9 799,37 Kč |
| 1 250 | 12,75522 Kč | 15 944,02 Kč |
| 1 750 | 12,57384 Kč | 22 004,22 Kč |
| 2 500 | 12,39926 Kč | 30 998,15 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

