Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2992AIM5-2.5/NOPB

DigiKey Part Number
LP2992AIM5-2.5/NOPBTR-ND - Tape & Reel (TR)
LP2992AIM5-2.5/NOPBCT-ND - Cut Tape (CT)
LP2992AIM5-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2992AIM5-2.5/NOPB
Description
IC REG LINEAR 2.5V 250MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2992AIM5-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.85V @ 250mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,12000 Kč76,12 Kč
1057,31100 Kč573,11 Kč
2552,59760 Kč1 314,94 Kč
10047,42540 Kč4 742,54 Kč
25044,95780 Kč11 239,45 Kč
50044,51314 Kč22 256,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,24678 Kč42 246,78 Kč
2 00041,23936 Kč82 478,72 Kč
3 00040,73489 Kč122 204,67 Kč
5 00040,17599 Kč200 879,95 Kč
Manufacturers Standard Package
Unit Price without VAT:76,12000 Kč
Unit Price with VAT:92,10520 Kč