


TPS72325QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-47246-2-ND - Tape & Reel (TR) 296-47246-1-ND - Cut Tape (CT) 296-47246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72325QDBVRQ1 |
Description | IC REG LIN -2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72325QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 48dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 58,37440 Kč | 1 459,36 Kč |
| 100 | 52,74280 Kč | 5 274,28 Kč |
| 250 | 50,05672 Kč | 12 514,18 Kč |
| 500 | 48,43776 Kč | 24 218,88 Kč |
| 1 000 | 47,10502 Kč | 47 105,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,45878 Kč | 136 376,34 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |









