Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

NSS1C200MZ4T1G | |
|---|---|
DigiKey Part Number | NSS1C200MZ4T1GOSTR-ND - Tape & Reel (TR) NSS1C200MZ4T1GOSCT-ND - Cut Tape (CT) NSS1C200MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C200MZ4T1G |
Description | TRANS PNP 100V 2A SOT223 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C200MZ4T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 220mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS1C200MZ4T3G | onsemi | 0 | 488-NSS1C200MZ4T3GCT-ND | 20,37000 Kč | Parametric Equivalent |
| NSV1C200MZ4T1G | onsemi | 0 | NSV1C200MZ4T1GOSCT-ND | 20,16000 Kč | Parametric Equivalent |
| FZT753QTA | Diodes Incorporated | 1 446 | 31-FZT753QTACT-ND | 26,04000 Kč | Similar |
| FZT753TA | Diodes Incorporated | 4 755 | FZT753CT-ND | 25,41000 Kč | Similar |
| FZT753TC | Diodes Incorporated | 2 213 | FZT753TCDICT-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,25900 Kč | 725,90 Kč |
| 500 | 5,54684 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,71237 Kč | 4 712,37 Kč |
| 2 000 | 4,27394 Kč | 8 547,88 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




