
FZT753QTA | |
|---|---|
DigiKey Part Number | 31-FZT753QTATR-ND - Tape & Reel (TR) 31-FZT753QTACT-ND - Cut Tape (CT) 31-FZT753QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT753QTA |
Description | TRANS PNP 100V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 100 | 10,74050 Kč | 1 074,05 Kč |
| 500 | 8,33200 Kč | 4 166,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,55655 Kč | 7 556,55 Kč |
| 2 000 | 6,90393 Kč | 13 807,86 Kč |
| 3 000 | 6,57132 Kč | 19 713,96 Kč |
| 5 000 | 6,19756 Kč | 30 987,80 Kč |
| 7 000 | 5,97624 Kč | 41 833,68 Kč |
| 10 000 | 5,76114 Kč | 57 611,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

