Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS1C200MZ4T3G

DigiKey Part Number
2156-NSS1C200MZ4T3G-488-ND
Manufacturer
Manufacturer Product Number
NSS1C200MZ4T3G
Description
TRANS PNP 100V 2A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Packaging
Bulk
Power - Max
800 mW
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
220mV @ 200mA, 2A
Supplier Device Package
SOT-223 (TO-261)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 694
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1694
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0036,29940 Kč6 318,30 Kč
Unit Price without VAT:6,29940 Kč
Unit Price with VAT:7,62227 Kč